Part Details for HL6363MG by Opnext
Overview of HL6363MG by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HL6363MG
HL6363MG CAD Models
HL6363MG Part Data Attributes
|
HL6363MG
Opnext
Buy Now
Datasheet
|
Compare Parts:
HL6363MG
Opnext
Laser Diode, 640nm, LD/MG, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 45 mW | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 60 mA |
Alternate Parts for HL6363MG
This table gives cross-reference parts and alternative options found for HL6363MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL6363MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL6363MG | Laser Diode, 640nm, LD/MG, 3 PIN | Oclaro Inc | HL6363MG vs HL6363MG |