Part Details for HL63193MG by Ushio Opto Semiconductors Inc
Overview of HL63193MG by Ushio Opto Semiconductors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HL63193MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL63193MG
|
Avnet Americas | 638nm / 700mW AlGaInP Laser Diode - Trays (Alt: HL63193MG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$23.1270 / $39.9375 | Buy Now |
Part Details for HL63193MG
HL63193MG CAD Models
HL63193MG Part Data Attributes
|
HL63193MG
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL63193MG
Ushio Opto Semiconductors Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 550 mW | |
Peak Wavelength | 638 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 250 mA |