Part Details for HL6314MG by Opnext
Overview of HL6314MG by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL6314MG
HL6314MG CAD Models
HL6314MG Part Data Attributes
|
HL6314MG
Opnext
Buy Now
Datasheet
|
Compare Parts:
HL6314MG
Opnext
Laser Diode, 635nm, LD/MG, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | LD/MG, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 635 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 35 mA |