Part Details for HL2H337M35045HA by Samwha Electronics
Overview of HL2H337M35045HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL2H337M35045HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL2H337M35045HA
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 500VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$3.9700 | RFQ |