There are no models available for this part yet.
Overview of HL2E158M35045HA by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HL2E158M35045HA by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HL2E158M35045HA
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 250VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$3.5400 | RFQ |