Part Details for HL2E128M35040HC by Samwha Electronics
Overview of HL2E128M35040HC by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL2E128M35040HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL2E128M35040HC
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 250VDC, Ø35x40mm, ±20% Min Qty: 200 | 0 |
|
$3.0400 | RFQ |