There are no models available for this part yet.
Overview of HL21-1-5 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HL21-1-5 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H9841
|
Newark | Premium Cast Copper Mechanical Premium Single Barrel One-Hole Lug, Type Hl, 2/0-4/0 Awg Stranded Or 150-200 Navy Cable, 3/8" Bolt Hole Size Rohs Compliant: Yes |Panduit HL21-1-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$345.4400 / $419.1300 | Buy Now | |
DISTI #
HL21-1-5-ND
|
DigiKey | CONN TERM RECT LUG 2/0-4/0 AWG Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3000 | Buy Now | |
DISTI #
HL21-1-5
|
Avnet Americas | Lug Terminal (2/0)-(4/0)AWG 55.6mm 25.4mm - Bulk (Alt: HL21-1-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7,184.9700 | Buy Now | |
DISTI #
644-HL21-1-5
|
Mouser Electronics | Terminals Copp Mech Lug 1 Hole Internal Pressu RoHS: Compliant | 0 |
|
$67.3000 | Order Now | |
DISTI #
71790406
|
RS | One-hole, copper, single barrel lug, 2/0 STR - 4/0 STR, 3/8 (9.5mm) stud hole. | Panduit HL21-1-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$109.8900 | RFQ | |
DISTI #
PANHL21-1-5
|
Heilind Electronics | Copper Mech Lug, 1 Hole, Internal Pressu | Americas - 0 in Stock |
|
$70.8577 / $92.1150 | Buy Now | |
Onlinecomponents.com | Lug Terminal (2/0)-(4/0)AWG 55.6mm 25.4mm RoHS: Compliant | 20 Factory Stock |
|
$71.8500 / $79.6100 | Buy Now | ||
DISTI #
HL21-1-5
|
IBS Electronics | Lug Terminal (2/0)-(4/0)AWG 55.6mm 25.4mm Min Qty: 5 Package Multiple: 1 | 0 |
|
$7,234.2500 | Buy Now | |
DISTI #
000000000000622520
|
Sager | Terminals Copp Mech Lug 1 Hole Internal Pressu Min Qty: 1 | 0 |
|
$44.9300 / $56.6900 | Buy Now | |
Master Electronics | Lug Terminal (2/0)-(4/0)AWG 55.6mm 25.4mm RoHS: Compliant | 20 Factory Stock |
|
$71.8500 / $79.6100 | Buy Now |
CAD Models for HL21-1-5 by Panduit Corp
Part Data Attributes for HL21-1-5 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|