There are no models available for this part yet.
Overview of HL2020E by Steinel America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HL2020E by Steinel America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC2624
|
Newark | Heat Gun, 1.6Kw, 620Deg C, 120Vac, Input Power:1.6Kw, Supply Voltage Vac:120V, Heat Temperature Max:620°C, Product Range:-, Plug Type:- Rohs Compliant: Yes |Steinel HL2020E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$170.2500 | Buy Now | |
DISTI #
HL2020E
|
TME | Electric hot shrink gun, 2.2kW, Plug: EU, 230VAC Min Qty: 1 | 29 |
|
$128.8800 / $136.8100 | Buy Now |