Part Details for HL2-P-DC6V by Panasonic Electronic Components
Overview of HL2-P-DC6V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL2-P-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 40Ohm 10A DPDT (27.2x20.8x36.9)mm THT Power Relay RoHS: Compliant |
11 In Stock |
|
$10.0100 / $61.1400 | Buy Now |
DISTI #
51540387
|
Verical | RELAY Min Qty: 2 Package Multiple: 2 Date Code: 1402 | Americas - 10 |
|
$76.0448 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 40Ohm 10A DPDT (27.2x20.8x36.9)mm THT Power Relay RoHS: Compliant |
11 In Stock |
|
$10.0100 / $61.1400 | Buy Now |
Part Details for HL2-P-DC6V
HL2-P-DC6V CAD Models
HL2-P-DC6V Part Data Attributes
|
HL2-P-DC6V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HL2-P-DC6V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |