Part Details for HL2-HP-AC200V-F by Panasonic Electronic Components
Overview of HL2-HP-AC200V-F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL2-HP-AC200V-F
HL2-HP-AC200V-F CAD Models
HL2-HP-AC200V-F Part Data Attributes:
|
HL2-HP-AC200V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HL2-HP-AC200V-F
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 160 V, COIL RELEASE VOLTAGE(AC): 60 V | |
Body Breadth | 20.8 mm | |
Body Height | 35.4 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 1300 mW | |
Coil Voltage(AC)-Max | 200 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |