Part Details for HL2-H-AC120V by Panasonic Electronic Components
Overview of HL2-H-AC120V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL2-H-AC120V
HL2-H-AC120V CAD Models
HL2-H-AC120V Part Data Attributes
|
HL2-H-AC120V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HL2-H-AC120V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 20.8 mm | |
Body Height | 35.4 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(AC)-Max | 0.012 A | |
Coil Power | 1200 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |