Part Details for HL1920E-230V-EURO by TE Connectivity
Overview of HL1920E-230V-EURO by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
H5N2306PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 30A 52Mohm To-3Pfm | |
H5N2305P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm |
Price & Stock for HL1920E-230V-EURO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-HL1920E-230VEURO
|
Mouser Electronics | Heat Guns & Nozzles Heat Gun 230V, EU Plug RoHS: Compliant | 0 |
|
$202.9900 / $224.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.9400 / $290.0000 | Buy Now |
DISTI #
RYCHL1920E-230V-EURO
|
Interstate Connecting Components | HL1920E-230V-EURO | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$198.9400 / $290.0000 | Buy Now |