Part Details for HL1553 by Opnext
Overview of HL1553 by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1553
HL1553 CAD Models
HL1553 Part Data Attributes
|
HL1553
Opnext
Buy Now
Datasheet
|
Compare Parts:
HL1553
Opnext
Laser Diode, 1556nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPNEXT INC | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.1 A | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1556 nm | |
Semiconductor Material | InGaAsP | |
Surface Mount | YES |