Part Details for HL1541A by Hitachi Ltd
Overview of HL1541A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HL1541A
HL1541A CAD Models
HL1541A Part Data Attributes:
|
HL1541A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL1541A
Hitachi Ltd
Laser Diode, 1550nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 5e-10 s | |
Semiconductor Material | InGaAs | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Threshold Current-Max | 50 mA |