Part Details for HL1521A by Hitachi Ltd
Overview of HL1521A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1521A
HL1521A CAD Models
HL1521A Part Data Attributes:
|
HL1521A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL1521A
Hitachi Ltd
Laser Diode, 1550nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 5e-10 s | |
Semiconductor Material | InGaAs | |
Shape | RECTANGULAR | |
Spectral Bandwidth | 2 m | |
Surface Mount | YES | |
Threshold Current-Max | 50 mA |