Part Details for HL1513AF by Renesas Electronics Corporation
Overview of HL1513AF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1513AF
HL1513AF CAD Models
HL1513AF Part Data Attributes
|
HL1513AF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HL1513AF
Renesas Electronics Corporation
1550nm, LASER DIODE, LD/AF, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LD/AF, 3 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN EA MODULATOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1.6 mW | |
Peak Wavelength | 1550 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 25 mA |