Part Details for HL1337DSS by Hitachi Ltd
Overview of HL1337DSS by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for HL1337DSS
HL1337DSS CAD Models
HL1337DSS Part Data Attributes
|
HL1337DSS
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HL1337DSS
Hitachi Ltd
Laser Diode, 1300nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.155 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1300 nm | |
Response Time-Max | 1e-10 s | |
Spectral Bandwidth | 2.5 m | |
Surface Mount | NO |