Part Details for HL1-H-AC115V by Panasonic Electronic Components
Overview of HL1-H-AC115V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL1-H-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 115VAC 15A SPDT(27.2x20.8x41.75)mm Socket RoHS: Compliant |
161 In Stock |
|
$6.1900 / $24.7500 | Buy Now |
DISTI #
51545965
|
Verical | Power Relay 115VAC 15A SPDT(27.2x20.8x41.75)mm Socket Min Qty: 3 Package Multiple: 3 Date Code: 1402 | Americas - 132 |
|
$8.3030 / $31.8943 | Buy Now |
|
Master Electronics | Power Relay 115VAC 15A SPDT(27.2x20.8x41.75)mm Socket RoHS: Compliant |
161 In Stock |
|
$6.1900 / $24.7500 | Buy Now |
Part Details for HL1-H-AC115V
HL1-H-AC115V CAD Models
HL1-H-AC115V Part Data Attributes:
|
HL1-H-AC115V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HL1-H-AC115V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |