Part Details for HL02409ZR5000JJ by Vishay Intertechnologies
Overview of HL02409ZR5000JJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL02409ZR5000JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL02409ZR5000JJ
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 30W ?90ppm/?C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On Skin Pack - Bulk (Alt: HL02409ZR5000JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4400 | Buy Now |