HL02270HTTR
Kyocera AVX Components
Description: General Purpose Inductor, 0.027uH, 3%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Overview of HL02270HTTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HL02270HTTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-HL02270HTTR-ND
DigiKey OPC INDUCTORS Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3288
  • 10,000 $0.3152
  • 25,000 $0.3065
$0.3065 / $0.3288 Buy Now
DISTI # 581-HL02270HTTR
Mouser Electronics RF Inductors - SMD 27nH 0402 RoHS: Compliant 0
  • 5,000 $0.3540
  • 10,000 $0.3510
$0.3510 / $0.3540 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.3200
$0.3200 Buy Now
DISTI # HL02270HTTR
Richardson RFPD RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.3100
$0.3100 Buy Now

CAD Models for HL02270HTTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL02270HTTR by Kyocera AVX Components

HL02270HTTR
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Multilayer
DC Resistance
1.621 Ω
Inductance-Nom (L)
0.027 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.58 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
29
Rated Current-Max
0.16 A
Self Resonance Frequency
0.00194 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
450 MHz
Tolerance
3%
Want to compare parts?
  1. HL02270HTTR
    Kyocera AVX Components
    General Purpose Inductor, 0.027uH, 3%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL02270HTTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL02270HTTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of HL02270HTTR would you like to use for your alert(s)?
  • Please alert me when HL02270HTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL02270HTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL02270HTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL02270HTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL02270HTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL02270HTTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: