Datasheets
HL021R2CTTR by: Kyocera AVX Components

General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Part Details for HL021R2CTTR by Kyocera AVX Components

Overview of HL021R2CTTR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for HL021R2CTTR

Part # Distributor Description Stock Price Buy
DISTI # HL021R2CTTR
Richardson RFPD RF CHIP INDUCTOR RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for HL021R2CTTR

HL021R2CTTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HL021R2CTTR Part Data Attributes

HL021R2CTTR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
HL021R2CTTR Kyocera AVX Components General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402
Construction Multilayer
DC Resistance 0.107 Ω
Inductance-Nom (L) 0.0012 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.58 mm
Packing Method TR
Quality Factor-Min (at L-nom) 24
Rated Current-Max 0.343 A
Self Resonance Frequency 0.01635 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.2NH
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 450 MHz
Tolerance 16.667%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL021R2CTTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL021R2CTTR by Kyocera AVX Components

  • Please alert me when HL021R2CTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HL021R2CTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL021R2CTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HL021R2CTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL021R2CTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL021R2CTTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: