Part Details for HL021R2BTTR by Kyocera AVX Components
Overview of HL021R2BTTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL021R2BTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5073
|
Newark | Inductor, 1.2Nh, 343Ma, ±0.1Nh, 16.35Ghz, Smd, Inductance:1.2Nh, Dc Resistance Max:0.107Ohm, Self Resonant Frequency:16.35Ghz, Dc Current Rating:343Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL021R2BTTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
85T8630
|
Newark | Inductor, 1.2Nh, 343Ma, ±0.1Nh, 16.35Ghz, Smd, Inductance:1.2Nh, Dc Resistance Max:0.107Ohm, Self Resonant Frequency:16.35Ghz, Dc Current Rating:343Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL021R2BTTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
478-6908-1-ND
|
DigiKey | FIXED IND 1.2NH 343MA 107MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7357 In Stock |
|
$0.1412 / $0.2800 | Buy Now |
DISTI #
HL021R2BTTR
|
Avnet Americas | Ind RF Chip Multi-Layer 1.2nH 0.1nH 450MHz 24Q-Factor Ceramic 343mA 0402 T/R - Tape and Reel (Alt: HL021R2BTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
581-HL021R2BTTR
|
Mouser Electronics | RF Inductors - SMD 1.2nH RoHS: Compliant | 3079 |
|
$0.2120 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
HL021R2BTTR
|
Avnet Asia | Ind RF Chip Multi-Layer 1.2nH 0.1nH 450MHz 24Q-Factor Ceramic 343mA 0402 T/R (Alt: HL021R2BTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HL021R2BTTR
HL021R2BTTR CAD Models
HL021R2BTTR Part Data Attributes:
|
HL021R2BTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HL021R2BTTR
Kyocera AVX Components
General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 8.334% |