Part Details for HL01R05D05Y by C&D Technologies Inc
Overview of HL01R05D05Y by C&D Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HL01R05D05Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 15 |
|
$6.9000 / $13.8000 | Buy Now |
Part Details for HL01R05D05Y
HL01R05D05Y CAD Models
HL01R05D05Y Part Data Attributes:
|
HL01R05D05Y
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HL01R05D05Y
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-24/13
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24/13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDIP-T13 | |
JESD-609 Code | e0 | |
Length | 32.64 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 15.24 mm |
Alternate Parts for HL01R05D05Y
This table gives cross-reference parts and alternative options found for HL01R05D05Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL01R05D05Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL01R05D05Y | 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | HL01R05D05Y vs HL01R05D05Y |
HL01R05D05Y | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, MODULE-12 | Murata Power Solutions | HL01R05D05Y vs HL01R05D05Y |