Part Details for HL-PT-1608H322W-04L(6000K-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-PT-1608H322W-04L(6000K-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-PT-1608H322W-04L(6000K-7000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10mA 6000K7000K 500mcd -40+85 Positive post White 130 70mW 3.5V 0603 Light Emitting Diodes (LED) ROHS | 38250 |
|
$0.0063 / $0.0125 | Buy Now |