Part Details for HL-PC-3216H233W(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-PC-3216H233W(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ZLED7000KITD1 | Renesas Electronics Corporation | Demo Kit for ZLED7000 |
Price & Stock for HL-PC-3216H233W(6000-7000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 6000K7000K 1300mcd Foggy yellow lens -40+85 Positive Stick White 140 102mW 3.4V 1206 LED Indication - Discrete ROHS | 12994 |
|
$0.0119 / $0.0223 | Buy Now |