Part Details for HL-PC-2012H322W-L(8000K-12000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-PC-2012H322W-L(8000K-12000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8000KITV1P0 | Renesas Electronics Corporation | ZSPM8000 Evaluation Kit for the ZSPM1000 PWM Controller and ZSPM9000 DrMOS |
Price & Stock for HL-PC-2012H322W-L(8000K-12000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10mA 8000K12000K 500mcd Foggy yellow lens -40+85 Positive Stick White 140 70mW 3.5V 0805 LED Indication - Discrete ROHS | 8944 |
|
$0.0060 / $0.0113 | Buy Now |