Part Details for HL-EMC-3030D46W-2-S1-HR3-F by Hongli Zhihui Group Co LTD
Overview of HL-EMC-3030D46W-2-S1-HR3-F by Hongli Zhihui Group Co LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-EMC-3030D46W-2-S1-HR3-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL-EMC3030-HR3-WW
|
TME | LED, white warm, 2850-3150K, 130÷140lm, 120°, 350mA, 2.8÷3.5V, SMD Min Qty: 5 | 0 |
|
$0.0550 / $0.1600 | RFQ |
DISTI #
HL-EMC3030-HR3-NW
|
TME | LED, white neutral, 3800-4200K, 140÷150lm, 120°, 350mA, 2.8÷3.5V Min Qty: 5 | 0 |
|
$0.0550 / $0.1600 | RFQ |
DISTI #
HL-EMC3030-HR3-CW
|
TME | LED, white cold, 5700-6300K, 140÷150lm, 120°, 350mA, 2.8÷3.5V, SMD Min Qty: 5 | 1060 |
|
$0.0550 / $0.1600 | Buy Now |