Part Details for HL-C3535K4B3GA-ZW by Hongli Zhihui Group Co LTD
Overview of HL-C3535K4B3GA-ZW by Hongli Zhihui Group Co LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-C3535K4B3GA-ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL-C3535-K4-ZW-B
|
TME | LED, convex, 3÷3.8VDC, 3.45x3.45x2.15mm, Pmax: 3W, P opt: 900mW Min Qty: 1 | 0 |
|
$0.2800 / $0.7200 | RFQ |
|
CHIPMALL.COM LIMITED | 3535 Light Emitting Diodes (LED) ROHS | 833 |
|
$0.1783 / $0.3384 | Buy Now |