Part Details for HL-C2CCJ10 by Panasonic Electronic Components
Overview of HL-C2CCJ10 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-C2CCJ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4393-ND
|
DigiKey | 10M EXT CABLE FOR SENSOR HEAD Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$268.1830 / $295.0000 | Buy Now |
DISTI #
658-HL-C2CCJ10
|
Mouser Electronics | Sensor Hardware & Accessories 10M EXTENSION CABLE FOR SENSOR HEAD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70611929
|
RS | Cordset, 10m Extension Cable For Sensor Head | Panasonic Industrial Automation HL-C2CCJ10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$258.9100 / $278.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$258.9100 / $278.6600 | Buy Now |