Part Details for HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9)(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Results Overview of HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9)(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9)(6000-7000K) Information
HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9)(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for HL-AS-2835D3W-3C-S1-08-PCT-HR3(R9)(6000-7000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6500K Foggy yellow lens -40+85 Positive Stick White 120 1.248W 10.4V SMD2835 LED Indication - Discre... more | 17260 |
|
$0.0156 / $0.0330 | Buy Now |