Part Details for HL-A-4014H489W-S1-HR3-DM-HL(6000K-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-A-4014H489W-S1-HR3-DM-HL(6000K-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7000KITD1 | Renesas Electronics Corporation | Demo Kit for ZLED7000 |
Price & Stock for HL-A-4014H489W-S1-HR3-DM-HL(6000K-7000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60mA 6500K Foggy yellow lens -40+85 Positive Stick White 120 306mW 3.4V SMD4014 LED Indication - Discrete ROHS | 9000 |
|
$0.0054 / $0.0104 | Buy Now |