Part Details for HL-13AR by Thomas & Betts
Overview of HL-13AR by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5313ARUZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
ADP1613ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
AD8313ARMZ-REEL | Analog Devices | uSOIC 0.1 TO 2.4GHz Power Dete |
Price & Stock for HL-13AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1 Inch Schedule 40 Red Plug. RoHS: Compliant | 0 |
|
$41.8100 / $54.8900 | Buy Now |
|
Master Electronics | 1 Inch Schedule 40 Red Plug. RoHS: Compliant | 0 |
|
$41.8100 / $54.8900 | Buy Now |