Part Details for HKQ0603W2N5B-T by TAIYO YUDEN
Overview of HKQ0603W2N5B-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKQ0603W2N5B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18337415
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.0025uH 0.1nH 500MHz 15Q-Factor Ceramic 0.56A 0.16Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1701 Container: Cut Strips | Americas - 14385 |
|
Buy Now | |
DISTI #
LGHKQ0603W2N5B-T
|
Avnet Abacus | Multilayer Inductor, 2.5 nH, 160 Milliohm, � 0.1nH, 8.5 GHz, 560 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LGHKQ0603W2N5B-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HKQ0603W2N5B-T
HKQ0603W2N5B-T CAD Models
HKQ0603W2N5B-T Part Data Attributes
|
HKQ0603W2N5B-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ0603W2N5B-T
TAIYO YUDEN
General Purpose Inductor, 0.0025uH, Ferrite-Core, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 8500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 4% |
Alternate Parts for HKQ0603W2N5B-T
This table gives cross-reference parts and alternative options found for HKQ0603W2N5B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603W2N5B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ2N5B02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603W2N5B-T vs LQP03TQ2N5B02D |
LQP03TQ2N5B02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603W2N5B-T vs LQP03TQ2N5B02B |
LQP03TQ2N5B02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603W2N5B-T vs LQP03TQ2N5B02J |