HKQ0603S1N4C-T
TAIYO YUDEN
Description: General Purpose Inductor, 0.0014uH, 14.286%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603

Overview of HKQ0603S1N4C-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HKQ0603S1N4C-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HKQ0603S1N4C-T by TAIYO YUDEN

HKQ0603S1N4C-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0201
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.11 Ω
Inductance-Nom (L)
0.0014 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.44 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.2 NANO HENRY
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
14.286%
Want to compare parts?
  1. HKQ0603S1N4C-T
    TAIYO YUDEN
    General Purpose Inductor, 0.0014uH, 14.286%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603
    VS

Alternate Parts for HKQ0603S1N4C-T

This table gives cross-reference parts and alternative options found for HKQ0603S1N4C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603S1N4C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HKQ0603S1N4C General Purpose Inductor, 0.0014uH, 14.286%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 TAIYO YUDEN HKQ0603S1N4C-T vs HKQ0603S1N4C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HKQ0603S1N4C-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HKQ0603S1N4C-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of HKQ0603S1N4C-T would you like to use for your alert(s)?
  • Please alert me when HKQ0603S1N4C-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HKQ0603S1N4C-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HKQ0603S1N4C-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HKQ0603S1N4C-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HKQ0603S1N4C-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HKQ0603S1N4C-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: