Part Details for HKQ0603S15NH-T by TAIYO YUDEN
Overview of HKQ0603S15NH-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HKQ0603S15NH-T
HKQ0603S15NH-T CAD Models
HKQ0603S15NH-T Part Data Attributes:
|
HKQ0603S15NH-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ0603S15NH-T
TAIYO YUDEN
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.89 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |
Alternate Parts for HKQ0603S15NH-T
This table gives cross-reference parts and alternative options found for HKQ0603S15NH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603S15NH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ0006030315NHHR | General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | HKQ0603S15NH-T vs BSCQ0006030315NHHR |
CT0201HQF-15NH | General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | HKQ0603S15NH-T vs CT0201HQF-15NH |
BSCQ0006030315NH00 | General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | HKQ0603S15NH-T vs BSCQ0006030315NH00 |
BSCQ0006030315NHHR | General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | HKQ0603S15NH-T vs BSCQ0006030315NHHR |