Part Details for HKQ04023N4B-T by TAIYO YUDEN
Overview of HKQ04023N4B-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HKQ04023N4B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18342008
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.0034uH 0.1nH 500MHz 8Q-Factor Ceramic 0.24A 0.34Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 19900 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 19900 |
|
$0.0036 | Buy Now |
DISTI #
C1S758100474169
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 19900 |
|
$0.0036 | Buy Now |
Part Details for HKQ04023N4B-T
HKQ04023N4B-T CAD Models
HKQ04023N4B-T Part Data Attributes
|
HKQ04023N4B-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ04023N4B-T
TAIYO YUDEN
General Purpose Inductor, 0.0034uH, 2.942%, 1 Element, SMD, 01005, CHIP, 01005, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 01005 | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.0034 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 6600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.941% |