Part Details for HKQ04022N1S-T by TAIYO YUDEN
Overview of HKQ04022N1S-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HKQ04022N1S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18341434
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.0021uH 0.3nH 500MHz 8Q-Factor Ceramic 0.27A 0.27Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 20000 |
|
Buy Now |
Part Details for HKQ04022N1S-T
HKQ04022N1S-T CAD Models
HKQ04022N1S-T Part Data Attributes
|
HKQ04022N1S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ04022N1S-T
TAIYO YUDEN
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 01005 | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.0021 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 9700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 14.286% |