There are no models available for this part yet.
Overview of HKQ040222NJ-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HKQ040222NJ-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_18339401
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.022uH 5% 500MHz 8Q-Factor Ceramic 0.12A 2.01Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 20000 |
|
$0.0036 / $0.0040 | Buy Now | |
DISTI #
C1S758100470589
|
Chip1Stop | Inductor High Frequency Chip Multi-Layer 22nH 5% 500MHz 8Q-Factor Ceramic 120mA 2.01Ohm DCR 01005 T/R RoHS: Compliant | 20000 |
|
$0.0036 | Buy Now |
CAD Models for HKQ040222NJ-T by TAIYO YUDEN
Part Data Attributes for HKQ040222NJ-T by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
01005
|
Construction
|
Multilayer Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
2.01 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.2 mm
|
Package Length
|
0.4 mm
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.12 A
|
Self Resonance Frequency
|
2100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
5%
|
Alternate Parts for HKQ040222NJ-T
This table gives cross-reference parts and alternative options found for HKQ040222NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ040222NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ040222NJ-E | General Purpose Inductor, 0.022uH, 5%, Ferrite-Core, 01005, | TAIYO YUDEN | HKQ040222NJ-T vs HKQ040222NJ-E |