Part Details for HKQ0402 3N3S-T by TAIYO YUDEN
Results Overview of HKQ0402 3N3S-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HKQ0402 3N3S-T Information
HKQ0402 3N3S-T by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HKQ0402 3N3S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGHKQ04023N3S-T
|
Avnet Abacus | Multilayer Inductor 33 nH 340 Ohm 03nH 67 GHz 240 mA 0402 1005 Metric - Tape and Reel (Alt: LGHKQ04... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |