Part Details for HKP-F413 by Honda Tsushin Kogyo Co Ltd
Overview of HKP-F413 by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for HKP-F413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7308
|
Newark | Honda Connector |Honda HKP-F413 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4163 |
|
$0.2340 / $0.4230 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose RoHS: Compliant |
4163 Partner Stock |
|
$0.3152 / $0.3488 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Loose RoHS: Compliant |
4163 Partner Stock |
|
$0.3152 / $0.3488 | Buy Now |
Part Details for HKP-F413
HKP-F413 CAD Models
HKP-F413 Part Data Attributes:
|
HKP-F413
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HKP-F413
Honda Tsushin Kogyo Co Ltd
Connector Accessory, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |