HKE65SC107PC-3
Hua Ko Electronics Co Ltd
Description: RISC Microprocessor, 8-Bit, 3MHz, CMOS, PDIP28

Overview of HKE65SC107PC-3 by Hua Ko Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HKE65SC107PC-3 by Hua Ko Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HKE65SC107PC-3 by Hua Ko Electronics Co Ltd

HKE65SC107PC-3
Hua Ko Electronics Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUA KO ELECTRONICS CO LTD
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
4 MHz
External Data Bus Width
8
Format
FLOATING POINT
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Speed
3 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. HKE65SC107PC-3
    Hua Ko Electronics Co Ltd
    RISC Microprocessor, 8-Bit, 3MHz, CMOS, PDIP28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HKE65SC107PC-3 by Hua Ko Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HKE65SC107PC-3 by Hua Ko Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HKE65SC107PC-3 would you like to use for your alert(s)?
  • Please alert me when HKE65SC107PC-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HKE65SC107PC-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HKE65SC107PC-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HKE65SC107PC-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HKE65SC107PC-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HKE65SC107PC-3 by Hua Ko Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: