Part Details for HKC3225SX-26MHZ-27097-R4V1 by Hong Kong X'Tals Ltd
Overview of HKC3225SX-26MHZ-27097-R4V1 by Hong Kong X'Tals Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2506FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / | |
DF2505FC26DV#Z1 | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion) | |
DF2552FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / |
Price & Stock for HKC3225SX-26MHZ-27097-R4V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Crystal C7 series, Package size: 3.2*2.5, # ofpads: 4 Frequency: 26MHz, 6 pF, TC: 50 ppm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1125 / $0.1250 | Buy Now |