Part Details for HKA270-73XDVH2 by Carling Technologies
Overview of HKA270-73XDVH2 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKA270-73XDVH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000321416
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for HKA270-73XDVH2
HKA270-73XDVH2 CAD Models
HKA270-73XDVH2 Part Data Attributes
|
HKA270-73XDVH2
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HKA270-73XDVH2
Carling Technologies
Toggle Switch, 3PST, On-off, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 27.6352 mm | |
Body Height | 20.3962 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 3PST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for HKA270-73XDVH2
This table gives cross-reference parts and alternative options found for HKA270-73XDVH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKA270-73XDVH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKA275-73 | Toggle Switch, 3PST, On-off, Maintained, Wire Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA275-73 |
HK27E-73 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HK27E-73 |
HKA274-NBL8-XTX1 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA274-NBL8-XTX1 |
HKA274-B3-XWG1 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA274-B3-XWG1 |
HKA274-73/272-06747 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA274-73/272-06747 |
HKA271-B2-XGC1 | Toggle Switch, 3PST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA271-B2-XGC1 |
HK274-NWH8-XTX1 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HK274-NWH8-XTX1 |
HK273-78 | Toggle Switch, 3PST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HK273-78 |
HKA27E-73 | Toggle Switch, 3PST, On-off, Maintained, Screw Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA27E-73 |
HKA271-78-XVD1 | Toggle Switch, 3PST, On-off, Maintained, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73XDVH2 vs HKA271-78-XVD1 |