Part Details for HK8 by Crydom Inc
Overview of HK8 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8075
|
Newark | Hardware Kit, Ssr Mounting Screws For Pm22 Series |Sensata/crydom HK8 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.0300 | Buy Now |
DISTI #
CC2253-ND
|
DigiKey | HARDWARE KIT STANDOFF & SCREWS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$0.8100 / $0.9200 | Buy Now |
DISTI #
70718664
|
RS | Hardware Kit, SSR Mounting Screws for PM22 Series | Sensata - Crydom HK8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 |
|
$0.8300 | Buy Now |
DISTI #
CRYHK8
|
Heilind Electronics | HARDWARE KIT, SSR MOUNTING SCR ACCESSORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hardware Kit Suitable for NOVA22 Panel Mount SSRs. RoHS: Compliant |
110 In Stock |
|
$0.7110 / $1.0580 | Buy Now |
DISTI #
65020906
|
Verical | Hardware Kit for Solid State Relays Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$0.9789 / $1.3780 | Buy Now |
DISTI #
000000000005422416
|
Sager | Relay Sockets & Hardware HDWR Kit SSR Mnting Scrws for PM22 Min Qty: 50 | 50 |
|
$0.7432 / $0.8333 | Buy Now |
|
Master Electronics | Hardware Kit Suitable for NOVA22 Panel Mount SSRs. RoHS: Compliant |
110 In Stock |
|
$0.7110 / $1.0580 | Buy Now |
Part Details for HK8
HK8 CAD Models
HK8 Part Data Attributes
|
HK8
Crydom Inc
Buy Now
|
Compare Parts:
HK8
Crydom Inc
|
Samacsys Manufacturer | CRYDOM | |
Samacsys Modified On | 2019-08-21 06:59:30 |