Part Details for HK254-73 (ALTERNATE: HHH-40851000 | HK254-73 | HK25473) by Carling Technologies
Overview of HK254-73 (ALTERNATE: HHH-40851000 | HK254-73 | HK25473) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK254-73 (ALTERNATE: HHH-40851000 | HK254-73 | HK25473)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131548
|
RS | Switch, Toggle, PCB Mount, 15 A, 125 VAC, 3PST, 85 C, Bat, Screw Terminal | Carling Technologies HK254-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 66 |
|
$15.1300 / $21.3100 | Buy Now |