Part Details for HK2125R33J-TV by TAIYO YUDEN
Results Overview of HK2125R33J-TV by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HK2125R33J-TV Information
HK2125R33J-TV by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HK2125R33J-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ind High Frequency Chip Multi-Layer 330nH 5% 50MHz 12Q-Factor Ceramic 80mA 0805 Embossed T/R RoHS: Compliant |
2425 Partner Stock |
|
$0.1234 | Buy Now |
|
Master Electronics | Ind High Frequency Chip Multi-Layer 330nH 5% 50MHz 12Q-Factor Ceramic 80mA 0805 Embossed T/R RoHS: Compliant |
2425 Partner Stock |
|
$0.1234 | Buy Now |
Part Details for HK2125R33J-TV
HK2125R33J-TV CAD Models
HK2125R33J-TV Part Data Attributes
|
HK2125R33J-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK2125R33J-TV
TAIYO YUDEN
General Purpose Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.08 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |