Part Details for HK212522NJ-T by TAIYO YUDEN
Overview of HK212522NJ-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK212522NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0805 - Q:18@100MHz, 69@1GHz - 300mA - DCR:0.16 ohms - SRF:2100MHz - RoHS - Tape&Reel RoHS: Compliant |
7242 Partner Stock |
|
$0.0824 / $0.0876 | Buy Now |
DISTI #
HK212522NJT-TAI
|
TME | Inductor: ceramic | 7242 |
|
Buy Now | |
|
Master Electronics | High Freq Chip Inductor - SMD 0805 - Q:18@100MHz, 69@1GHz - 300mA - DCR:0.16 ohms - SRF:2100MHz - RoHS - Tape&Reel RoHS: Compliant |
7242 Partner Stock |
|
$0.0824 / $0.0876 | Buy Now |
Part Details for HK212522NJ-T
HK212522NJ-T CAD Models
HK212522NJ-T Part Data Attributes
|
HK212522NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK212522NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.022uH, 1.364%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK212522NJ-T
This table gives cross-reference parts and alternative options found for HK212522NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK212522NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGHK212522NJ | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TAIYO YUDEN | HK212522NJ-T vs LGHK212522NJ |
L0805C22NJRMST | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | HK212522NJ-T vs L0805C22NJRMST |
22080522NJ7C | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Fair-Rite Products Corp | HK212522NJ-T vs 22080522NJ7C |
HK212522NJ | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TAIYO YUDEN | HK212522NJ-T vs HK212522NJ |
VHF201209H22NJB | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 2012 | Fenghua (HK) Electronics Ltd | HK212522NJ-T vs VHF201209H22NJB |