Part Details for HK1608R22J-T by TAIYO YUDEN
Overview of HK1608R22J-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK1608R22J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5557
|
Newark | Smd Inductor, 220Nh 300Ma 5% 600Mhz, Inductance:220Nh, Dc Resistance Max:1.5Ohm, Self Resonant Frequency:400Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK1608R22J-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0603 - Q:8@50MHz - 300mA - DCR:0.95 ohms - SRF:600MHz - RoHS - Tape&Reel RoHS: Compliant |
220000 In Stock |
|
$0.0363 / $0.0650 | Buy Now |
DISTI #
58817249
|
Verical | Inductor High Frequency Chip Multi-Layer 0.22uH 5% 50MHz 8Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2122 | Americas - 220000 |
|
$0.0436 / $0.0808 | Buy Now |
|
Bristol Electronics | 32223 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 72463 |
|
$0.0286 / $0.1088 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 16178 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220nh, 5±% | 6400 |
|
$0.0544 / $0.2720 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0603 - Q:8@50MHz - 300mA - DCR:0.95 ohms - SRF:600MHz - RoHS - Tape&Reel RoHS: Compliant |
220000 In Stock |
|
$0.0363 / $0.0650 | Buy Now |
Part Details for HK1608R22J-T
HK1608R22J-T CAD Models
HK1608R22J-T Part Data Attributes
|
HK1608R22J-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK1608R22J-T
TAIYO YUDEN
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for HK1608R22J-T
This table gives cross-reference parts and alternative options found for HK1608R22J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK1608R22J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0603CR22JRMST | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | HK1608R22J-T vs L0603CR22JRMST |
220603R22J7C | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Fair-Rite Products Corp | HK1608R22J-T vs 220603R22J7C |
NML06JR22TR | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, 0603, CHIP, 0603 | NIC Components Corp | HK1608R22J-T vs NML06JR22TR |
HK1608R22J | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | TAIYO YUDEN | HK1608R22J-T vs HK1608R22J |