HK16083N3S-TV
TAIYO YUDEN
Description: General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Overview of HK16083N3S-TV by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HK16083N3S-TV by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HK16083N3S-TV by TAIYO YUDEN

HK16083N3S-TV
TAIYO YUDEN
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0603
DC Resistance
0.12 Ω
Inductance-Nom (L)
0.0033 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
9.091%
Want to compare parts?
  1. HK16083N3S-TV
    TAIYO YUDEN
    General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HK16083N3S-TV by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HK16083N3S-TV by TAIYO YUDEN

  • Please alert me when HK16083N3S-TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HK16083N3S-TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HK16083N3S-TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HK16083N3S-TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HK16083N3S-TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HK16083N3S-TV by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: