There are no models available for this part yet.
Overview of HK160839NJ-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK160839NJ-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H5573
|
Newark | Smd Inductor, 39Nh, 300Ma 5% 1.6Ghz, Inductance:39Nh, Dc Resistance Max:0.6Ohm, Self Resonant Frequency:1.1Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK160839NJ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 16000 |
|
RFQ | ||||
Bristol Electronics | 3274 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 0.039 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 70530 |
|
$0.0225 / $0.1500 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.039 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 15778 |
|
$0.0195 / $0.0600 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.039 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 12800 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.039 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2619 |
|
$0.0441 / $0.1470 | Buy Now | ||
LCSC | 300mA 39nH 5% 600m 0603 Inductors (SMD) ROHS | 22 |
|
$0.0177 / $0.0322 | Buy Now | ||
Win Source Electronics | Multilayer Chip Inductors for High Frequency | FIXED IND 39NH 300MA 600 MOHM | 20750 |
|
$0.0140 / $0.0200 | Buy Now |
CAD Models for HK160839NJ-T by TAIYO YUDEN
Part Data Attributes for HK160839NJ-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
0603
|
Construction
|
Multilayer Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.6 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
12
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
1100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTI LAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for HK160839NJ-T
This table gives cross-reference parts and alternative options found for HK160839NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160839NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0603C39NJRMST | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | HK160839NJ-T vs L0603C39NJRMST |
Related Parts for HK160839NJ-T
-
IHLP1616BZER2R2M01Fixed Inductors
-
CS0603KRX7R9BB101Fixed Capacitors
-
CRCW12104R70JNEAHPFixed Resistors
-
BLM18PG121SN1DData Line Filters
-
51915-224LFHeaders and Edge Type Connectors
-
MBR0520LT1GRectifier Diodes
-
IPB015N08N5Power Field-Effect Transistors
-
NJM2340RB1Switching Regulator or Controllers
-
STM32L151VCT6Microcontrollers